EDAC 622-009-260-542

622 Series 9 Position Dual Row Right Angle Receptacle D-Sub Connector
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 622-009-260-542.

IHS

Datasheet2 pages5 years ago

Electro Sonic

Master Electronics

Future Electronics

Inventory History

3 month trend:
-21.94%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-11-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EDAC 622-009-260-542 provided by its distributors.

622 Series 9 Position Dual Row Right Angle Receptacle D-Sub Connector
D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle
622 SERIES RIGHT ANGLE D-SUB R EDAC STANDARD RIGHT ANGLE D-
CONN D-SUB RCPT 9POS R/A SOLDER
Female Sockets,Receptacle 2 9pin Nickel Plated,Steel 3A
D Sub Conn, R/A Rcpt, 9Pos, De, Solder; D Sub Connector Type:Standard; Gender:Receptacle; Product Range:622 Series; No. Of Contacts:9Contacts; D Sub Shell Size:De; Contact Termination Type:Solder; Contact Material:Copper Alloy Rohs Compliant: Yes |Edac 622-009-260-542

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics