EDAC 570-260-002

Connector Accessories Seal Straight Silicone Rubber Blue
$ 0.116
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 570-260-002.

element14 APAC

Datasheet1 page22 years ago

Electro Sonic

Master Electronics

Future Electronics

TME

Inventory History

3 month trend:
-6.93%

Descriptions

Descriptions of EDAC 570-260-002 provided by its distributors.

Connector Accessories Seal Straight Silicone Rubber Blue
Wire Seal, 2.7Mm Dia Max, Blue, 6Mm Long; Rango De Producto:Serie 570; Para Usar Con:Edac 567/568/570 Series Waterproof Housings; Sellado, Material:Silicone Rubber; Diámetro De Cable Max:2.7Mm |Edac 570-260-002
Wire Seal Cable ø: 2.1...2.7 mm Cross-section: 0.3...0.5 mm² Cross-section AWG: 22...20 AWG Temperature range: -40 ... +105 °C Colour: Light Blue Gender of contacts: Female / Male Material: Silicone Rubber Series: 570

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics