EDAC 560-005-000-310

EDAC 560-005-000-310 Connector Housing, IP67, Blue, 1-1.3mm, E-Seal 560 Series, Plug, 5 Ways, 2.5 mm
$ 1.123
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 560-005-000-310.

Farnell

Datasheet2 pages10 years ago

Electro Sonic

TME

Future Electronics

Inventory History

3 month trend:
-3.91%

Descriptions

Descriptions of EDAC 560-005-000-310 provided by its distributors.

EDAC 560-005-000-310 Connector Housing, IP67, Blue, 1-1.3mm, E-Seal 560 Series, Plug, 5 Ways, 2.5 mm
Plug Housing, 5Pos, Pbt, Blue; Product Range:E-Seal 560 Series; Gender:Plug; No. Of Positions:5Ways; Pitch Spacing:2.5Mm; For Use With:565 Series Pin Crimp Contacts; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Edac 560-005-000-310
Plug housing Cross-section: 0.08...0.52 mm² Temperature range: -40 ... 105 °C Colour: Blue Gender of contacts: Male Housing Material: Polybutylene Terephthalate (PBT) Pitch: 2.5 mm Protection rating: IP67 Series: 560 Poles: 5 Rated current: 3 A

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics