EDAC 560-005-000-111

EDAC 560-005-000-111 Connector Housing, IP67, White, 1.3-1.7mm, E-Seal 560 Series, Plug, 5 Ways, 2.5 mm
$ 1.125
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 560-005-000-111.

ODG (Origin Data Global)

Datasheet3 pages5 years ago

Farnell

Electro Sonic

TME

Future Electronics

Inventory History

3 month trend:
-2.06%

CAD Models

Download EDAC 560-005-000-111 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of EDAC 560-005-000-111 provided by its distributors.

EDAC 560-005-000-111 Connector Housing, IP67, White, 1.3-1.7mm, E-Seal 560 Series, Plug, 5 Ways, 2.5 mm
Plug Housing, 5Pos, Pbt, White; Product Range:E-Seal 560 Series; Gender:Plug; No. Of Positions:5Positions; Pitch Spacing:2.5Mm; For Use With:565 Series Pin Crimp Contacts Rohs Compliant: Yes |Edac 560-005-000-111
Plug housing Cross-section: 0.08...0.52 mm² Temperature range: -40 ... 105 °C Colour: White Gender of contacts: Male Housing Material: Polybutylene Terephthalate (PBT) Pitch: 2.5 mm Protection rating: IP67 Series: 560 Poles: 5 Rated current: 3 A

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics