EDAC 560-005-000-110

EDAC 560-005-000-110 Pin Housing Cable 5 Pin 2.50mm Contact Spacing
$ 1.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 560-005-000-110.

Farnell

Datasheet2 pages10 years ago

Electro Sonic

TME

Future Electronics

Inventory History

3 month trend:
-5.90%

CAD Models

Download EDAC 560-005-000-110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of EDAC 560-005-000-110 provided by its distributors.

EDAC 560-005-000-110 Pin Housing Cable 5 Pin 2.50mm Contact Spacing
Plug Housing, 5Pos, Pbt, White; Product Range:E-Seal 560 Series; Gender:Plug; No. Of Positions:5Positions; Pitch Spacing:2.5Mm; For Use With:565 Series Pin Crimp Contacts Rohs Compliant: Yes |Edac 560-005-000-110
Gender = Plug / Poles = 5 / Rows = 1 / Pitch mm = 2.5 / Series = 560 / Housing Material = Polybutylene Terephthalate (PBT) / Flammability Rating = UL 94V-0 / Lockable = No / Polarised = Yes / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics