EDAC 395-040-520-202

Conn Card Edge SKT 40 POS 2.54mm Solder ST Thru-Hole
$ 6.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 395-040-520-202.

IHS

Datasheet3 pages5 years ago

Master Electronics

Future Electronics

Farnell

DigiKey

Inventory History

3 month trend:
-83.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-5530843-4
Card Edge Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Conn Card Edge SKT 40 POS 2.54mm Solder ST Thru-Hole
Conn Card Edge SKT 40 POS 2.54mm Solder ST Thru-Hole
345 Series 40 Position Dual Row 2.54 mm Pitch Green Card Edge Connector
TE Connectivity2-147490-0
Card Edge Connector, 40 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal
SullinsEBC20DRTH
Card Edge Connector, 40 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking

Descriptions

Descriptions of EDAC 395-040-520-202 provided by its distributors.

Conn Card Edge SKT 40 POS 2.54mm Solder ST Thru-Hole
Card Edge Connector with 40 position 2.54 mm pitch
Card Edge Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Hole 0.128, Black Insulator
CARD EDGE, RECEPTACLE, 40 CONTACTS; Conn; CARD EDGE, RECEPTACLE, 40 CONTACTS; Connector Type:Card Edge; Row Pitch:5.08mm; Pitch Spacing:2.54mm; No. of Contacts:40; Gender:Receptacle; Contact Termination:Through Hole Vertical; No. of Rows:2; Contact Plating:Gold
Card Edge, Receptacle, 40 Contacts; Rango De Producto:-; Conector, Tipo:Card Edge; Género:Receptáculo Eléctrico; Núm. De Contactos:40; Espaciado, Paso:2.54Mm; Tipo De Terminación Del Contacto:Agujero Pasante; Núm. De Filas:2 |Edac 395-040-520-202
Gender = Socket / Contacts = 40 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 2.54 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics