EDAC 356-014-500-104

Card Edge Connector with 014 position 3.96 mm pitch
$ 3.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 356-014-500-104.

IHS

Datasheet3 pages5 years ago

Future Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2018-08-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of EDAC 356-014-500-104 provided by its distributors.

Card Edge Connector with 014 position 3.96 mm pitch
356 SERIES .156 3.96MM CONTACT CARD EDGE CONNECTOR
Card Edge Connector, 14 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Solder Terminal, Hole .156, Black Insulator
306 / 316 / 356 Card Edge Connector
CONN EDGE DUAL FMALE 28POS 0.156
Centre Row Female Thermoplastic Polyester .156" (3.96mm) Dia. Mounting Holes (Card Type) Connector .087" x .015" 2.21mmx0.38mm
Card Edge Conn, Single Side, 14Pos, Lug; Card Edge Connector Type:Single Side; Card Thickness:1.57Mm; No. Of Contacts:14 Contacts; Connector Mounting:Panel Mount; Connector Body Orientation:Straight; Contact Material:Copper Alloy Rohs Compliant: Yes |Edac 356-014-500-104

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics