EDAC 346-100-520-202

Conn Card Edge SKT 100 POS 3.18mm Solder ST Thru-Hole
$ 6.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 346-100-520-202.

IHS

Datasheet3 pages5 years ago

Master Electronics

Future Electronics

DigiKey

TME

Inventory History

3 month trend:
+0.77%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Conn Card Edge SKT 70 POS 3.18mm Solder ST Thru-Hole
Conn Card Edge SKT 72 POS 3.18mm Solder ST Thru-Hole
Conn Card Edge SKT 70 POS 3.18mm Solder ST Thru-Hole
TE Connectivity2-5530843-2
CONN SEC II 50 POS 100C/L, Card Edge Power Connectors | TE Connectivity 2-5530843-2
TE Connectivity5645235-3
Card Edge Connector, 99 Contact(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle
TE Connectivity / AMP645235-3
Card Edge Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle

Descriptions

Descriptions of EDAC 346-100-520-202 provided by its distributors.

Conn Card Edge SKT 100 POS 3.18mm Solder ST Thru-Hole
Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, Hole 0.128, Green Insulator
Card Edge Connector, Socket, 100 Position; Rango De Producto:-; Conector, Tipo:Card Edge; Género:Receptáculo Eléctrico; Núm. De Contactos:100; Espaciado, Paso:3.18Mm; Tipo De Terminación Del Contacto:Agujero Pasante; Núm. De Filas:2 |Edac 346-100-520-202
Gender = Socket / Contacts = 100 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 3.18 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics