EDAC 346-044-520-202

Conn Card Edge SKT 44 POS 3.18mm Solder ST Thru-Hole
$ 2.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 346-044-520-202.

IHS

Datasheet3 pages5 years ago

Master Electronics

Electro Sonic

Mouser

Inventory History

3 month trend:
+75.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-04-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Conn Card Edge SKT 56 POS 3.18mm Solder ST Thru-Hole
Conn Card Edge SKT 36 POS 3.18mm Solder ST Thru-Hole
Conn Card Edge SKT 56 POS 3.18mm Solder ST Thru-Hole
TE Connectivity / AMP530843-4
Connector Card Edge SKT 40 POS 2.54mm Solder ST Thru-Hole
TE Connectivity5-530843-4
Conn Card Edge Socket 40 POS 2.54mm Solder ST Through Hole
TE ConnectivityC7D28DS29D1
Conn Card Edge SKT 56 POS 3.18mm Solder ST Thru-Hole Package

Descriptions

Descriptions of EDAC 346-044-520-202 provided by its distributors.

Conn Card Edge SKT 44 POS 3.18mm Solder ST Thru-Hole
Card Edge Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, Hole 0.128, Green Insulator
346 SERIES (.125 (3.18MM) CON CARD EDGE CONNECTORS
Cardedge Connectors 44P SOLDER TAIL 6.35mm ROW SPACE
CONN EDGE DUAL FMALE 44POS 0.125
Card Edge Conn, Dual Side, 44Pos, Th; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:44 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termination Type:Solderrohs Compliant: Yes |Edac 346-044-520-202

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics