EDAC 345-100-524-202

Conn Card Edge SKT 100 POS 2.54mm Solder ST Thru-Hole
$ 4.414
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 345-100-524-202.

IHS

Datasheet3 pages5 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-97.52%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-5530843-2
CONN SEC II 50 POS 100C/L, Card Edge Power Connectors | TE Connectivity 2-5530843-2
.100" (2.54Mm) Pitch Card Edge Connector Rohs Compliant: Yes |Edac 395-100-521-202
TE Connectivity5645235-3
Card Edge Connector, 99 Contact(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle
SullinsEBC50DRXH
CONN EDGE DUAL FMALE 100POS .100 / Conn Card Edge F 100 POS 2.54mm Solder ST Thru-Hole
TE Connectivity / AMP645235-3
Card Edge Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
TE Connectivity5645169-3
Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal

Descriptions

Descriptions of EDAC 345-100-524-202 provided by its distributors.

Conn Card Edge SKT 100 POS 2.54mm Solder ST Thru-Hole
345 SERIES .100 2.54MM CONTACT .100 2.54MM PITCH CARD EDGE C
Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Hole 0.128, Green Insulator
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
CONN EDGE DUAL FML 100POS 0.100
Card Edge Conn, Dual Side, 100Pos, Th; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:100 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Material:Copper Alloyrohs Compliant: Yes |Edac 345-100-524-202

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics