EDAC 345-100-520-201

Conn Card Edge SKT 100 POS 2.54mm Solder ST Thru-Hole
$ 7.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 345-100-520-201.

IHS

Datasheet3 pages5 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-14.29%

CAD Models

Download EDAC 345-100-520-201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-5530843-2
CONN SEC II 50 POS 100C/L, Card Edge Power Connectors | TE Connectivity 2-5530843-2
TE Connectivity5645235-3
Card Edge Connector, 99 Contact(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle
TE Connectivity / AMP645235-3
Card Edge Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
.100" (2.54Mm) Pitch Card Edge Connector Rohs Compliant: Yes |Edac 395-100-521-202
Conn Card Edge SKT 100 POS 2.54mm Solder ST Thru-Hole
.100" (2.54Mm) Pitch Card Edge Connector Rohs Compliant: Yes |Edac 395-100-540-201

Descriptions

Descriptions of EDAC 345-100-520-201 provided by its distributors.

Conn Card Edge SKT 100 POS 2.54mm Solder ST Thru-Hole
Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Green Insulator
345 SERIES (.100 (2.54MM) CON .100 (2.54MM) PITCH CARD ED
CONN EDGE DUAL FMALE 100POS .100
Card Edge Conn, Dual Side, 100Pos, Th; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:100 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Material:Copper Alloyrohs Compliant: Yes |Edac 345-100-520-201

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics