EDAC 345-072-500-802

345 Series Dual Row Card Edge Connector with 72 Wire Hole type contacts
$ 10.795
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 345-072-500-802.

IHS

Datasheet3 pages5 years ago

Future Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

SullinsEBC36DREH
Card Edge Connector, 72 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137
TE Connectivity5530843-8
CONNECTOR, CARD EDGE, BOARD TO BOARD, 72 POSITION, 2.54 MM PITCH, POWER & SIGNAL
.100" (2.54Mm) Pitch Card Edge Connector Rohs Compliant: Yes |Edac 395-072-524-201
TE Connectivity / AMP2-119738-2
Conn Card Edge SKT 72 POS 2.54mm Solder ST Thru-Hole
TE Connectivity1-1437276-9
Card Edge Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
TE Connectivity / AMP530843-8
Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle

Descriptions

Descriptions of EDAC 345-072-500-802 provided by its distributors.

345 Series Dual Row Card Edge Connector with 72 Wire Hole type contacts
Conn Card Edge SKT 72 POS 2.54mm Solder Lug ST Panel Mount
Card Edge Connector, 72 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Hole 0.128, Green Insulator
345 SERIES (.100 (2.54MM) CON .100 (2.54MM) PITCH CARD ED
CONN EDGE DUAL FMALE 72POS 0.100
Card Edge Conn, Dual Side, 72Pos, Lug; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:72 Contacts; Connector Mounting:Panel Mount; Connector Body Orientation:Straight; Contact Termination Type:Solder Lug Rohs Compliant: Yes |Edac 345-072-500-802

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics