EDAC 345-072-500-202

345 Series Dual Row Card Edge Connector with 72 Wire Hole type contacts
$ 8.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 345-072-500-202.

IHS

Datasheet3 pages5 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

SullinsEBC36DREH
Card Edge Connector, 72 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137
TE Connectivity5530843-8
CONNECTOR, CARD EDGE, BOARD TO BOARD, 72 POSITION, 2.54 MM PITCH, POWER & SIGNAL
.100" (2.54Mm) Pitch Card Edge Connector Rohs Compliant: Yes |Edac 395-072-524-201
.100" (2.54Mm) Pitch Card Edge Connector Rohs Compliant: Yes |Edac 395-072-520-201
TE Connectivity / AMP530843-8
Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Conn Card Edge SKT 80 POS 2.54mm Solder ST Thru-Hole

Descriptions

Descriptions of EDAC 345-072-500-202 provided by its distributors.

345 Series Dual Row Card Edge Connector with 72 Wire Hole type contacts
Conn Card Edge SKT 72 POS 2.54mm Solder Lug ST Panel Mount
Card Edge Conn, Dual Side, 72Pos, Lug; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:72 Contacts; Connector Mounting:Panel Mount; Connector Body Orientation:Straight; Contact Termination Type:Solder Lug Rohs Compliant: Yes |Edac 345-072-500-202
Gender = Socket / Contacts = 72 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 2.54 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics