EDAC 307-056-520-202

307 Series Board to Board Receptacle 0.156 in Through Hole Card Edge Connector
$ 10.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 307-056-520-202.

IHS

Datasheet3 pages5 years ago

Master Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-57.47%

CAD Models

Download EDAC 307-056-520-202 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2016-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Card Edge RCP 56 POS 3.96mm Press Fit ST Thru-Hole
Conn Card Edge SKT 56 POS 3.96mm Solder ST Thru-Hole
Card Edge Connector Rohs Compliant: Yes |Edac 357-056-524-202
SullinsEBM28DRXH
Conn Card Edge F 56 POS 3.96mm Solder ST Thru-Hole
SullinsEBM22DRXH
Conn Card Edge F 44 POS 3.96mm Solder ST Thru-Hole
SullinsEBM28DREH
Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Straight, Solder Terminal

Descriptions

Descriptions of EDAC 307-056-520-202 provided by its distributors.

307 Series Board to Board Receptacle 0.156 in Through Hole Card Edge Connector
Conn Card Edge SKT 56 POS 3.96mm Solder ST Thru-Hole
Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole 0.128, Green Insulator
CARD EDGE CONNECTOR, SOCKET, 56POS; Conn; CARD EDGE CONNECTOR, SOCKET, 56POS; Connector Type:Card Edge; Row Pitch:5.08mm; Pitch Spacing:3.96mm; No. of Contacts:56; Gender:Receptacle; Contact Termination:Through Hole Vertical; No. of Rows:2; Contact Plating:Gold
Card Edge Connector, Socket, 56 Position; Rango De Producto:Serie 307; Conector, Tipo:Card Edge; Género:Receptáculo Eléctrico; Núm. De Contactos:56; Espaciado, Paso:3.96Mm; Tipo De Terminación Del Contacto:Agujero Pasante |Edac 307-056-520-202
307 Series (.156 (3.96mm) contact spacing) Card Edge Connector with 56 P.C Tail type contacts with gold plating on the contact area. The tails are .046 x .013 (1.17mm x 0.33mm) thick and .213 (5.41mm) long in a Double Row formation reading both s

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 307-056-520-202.