EDAC 307-022-545-101

Card Edge Connector, 22 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, Locking, Green Insulator
$ 7.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 307-022-545-101.

IHS

Datasheet3 pages5 years ago

Master Electronics

Electro Sonic

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2016-09-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

322 SERIES .156 3.96MM CONTACT CARD EDGE CONNECTOR
322 SERIES .156 3.96MM CONTACT CARD EDGE CONNECTOR
EDAC 307-018-525-102Connector, Card Edge, Receptacle, 18 Contacts, 3.96 mm, Through Hole
TE Connectivity1-583660-7
Card Edge Connector, 18 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
TE Connectivity2-583407-0
Conn Twin Leaf 20 Pos 150 C/L Rohs Compliant: No |Amp Te Connectivity 2-583407-0
TE Connectivity583407-1
Standard Card Edge Connectors CONN TWIN LEAF 28POS 150 C/L

Descriptions

Descriptions of EDAC 307-022-545-101 provided by its distributors.

Card Edge Connector, 22 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, Locking, Green Insulator
CONN EDGE SGL FEMALE 22POS 0.156
LO P GREEN CARD EDGE .156X.200
307 Series (.156 (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts with gold plating on the contact area. The tails are .046 x .013 (1.17mm x 0.33mm) thick and .708 (17.98mm) long in a Single Row formation reading one side
Card Conn, Single Side, 22Pos, Wire Wrap; Card Edge Connector Type:Single Side; Card Thickness:1.57Mm; No. Of Contacts:22 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Product Range:307 Series Rohs Compliant: Yes |Edac 307-022-545-101

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics