EDAC 307-016-525-107

Card Edge Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, M3, Green Insulator
$ 7.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 307-016-525-107.

IHS

Datasheet3 pages5 years ago

Master Electronics

Electro Sonic

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2019-09-03
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of EDAC 307-016-525-107 provided by its distributors.

Card Edge Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, M3, Green Insulator
CONN EDGE SGL FMALE 16POS 0.156
307 Series (.156 (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts with gold plating on the contact area. The tails are .046 x .013 (1.17mm x 0.33mm) thick and .213 (5.41mm) long in a Single Row formation reading one si
Card Edge Conn, Single Side, 16Pos, Th; Card Edge Connector Type:Single Side; Card Thickness:1.57Mm; No. Of Contacts:16 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Product Range:307 Series Rohs Compliant: Yes |Edac 307-016-525-107

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics