EDAC 140-508-417-011

Conn Shrouded Header (4 Sides) M 8 POS 2mm Solder ST Top Entry SMD
$ 0.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 140-508-417-011.

IHS

Datasheet7 pages5 years ago

Electro Sonic

Inventory History

3 month trend:
+113%

CAD Models

Download EDAC 140-508-417-011 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2020-03-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of EDAC 140-508-417-011 provided by its distributors.

Conn Shrouded Header (4 Sides) M 8 POS 2mm Solder ST Top Entry SMD
140 Series 8 Position Single Row 2 mm Pitch Vertical Surface Mount Header
Headers & Wire Housings 8 Position Inline Connector
CONN, HEADER, 8POS, 1ROW, 2MM, SMT ROHS COMPLIANT: YES
EDAC140-508-417-011 Pin Housing PCB 8 Pins 2mm Spacing 1piece
Board Connector, 8 Contact(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
140 SERIES WIRE TO BOARD IN-LI WIRE TO BOARD INLINE CONNECTOR
2.0MM PITCH CONNECTOR WITH 8 SUR
PIN HEADER CONN, BRASS, 8POS, 1ROW, 2MM; Connector Systems: Wire-to-Board; Pitch Spacing: 2mm; No. of Rows: 1Rows; No. of Contacts: 8Contacts; Contact Termination Type: Surface Mount Straight; Product Rang 92AH7912
Pitch mm = 2 / Contacts = 8 / Rows = 1 / Gender = Plug / Body Orientation = Vertical / Mounting Type = SMD / Contact Material = Brass / Contact Plating = Tin / Shrouded = Yes / Current Rating A = 2 / Voltage Rating V = 100 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = 140

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 140-508-417-011.