EDAC 140-508-415-001

Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST Top Entry Thru-Hole
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 140-508-415-001.

IHS

Datasheet7 pages5 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download EDAC 140-508-415-001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2020-03-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of EDAC 140-508-415-001 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST Top Entry Thru-Hole
Headers & Wire Housings 8 Position Inline Connector
140 Vertical Plug, Header, Through Hole, 1 Rows, 8 Contacts, 2mm Pitch
140 Series 8 Position Single Row 2 mm Pitch Vertical PCB Mount Header
CONN, HEADER, 8POS, 1ROW, 2MM, TH ROHS COMPLIANT: YES
140 SERIES WIRE TO BOARD IN-LI WIRE TO BOARD INLINE CONNECTOR
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator
2.0MM PITCH CONNECTOR WITH 8 P.C
8 POS WTB VERT HDR2MM TH MT KINK TAIL
PIN HEADER CONN, BRASS, 8POS, 1ROW, 2MM; Connector Systems: Wire-to-Board; Pitch Spacing: 2mm; No. of Rows: 1Rows; No. of Contacts: 8Contacts; Contact Termination Type: Through Hole Straight; Product Range 92AH7909

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 140-508-415-001.