
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | ECS-MPI4040R4-1R0-R | 0 | 3K | 15h | ||||||||
| Farnell | ECS-MPI4040R4-1R0-R | 0 | 3K | Tape & Reel | 1d | |||||||
| Mouser | 520-MPI4040R4-1R0-R | 9 | 1 | Tape & Reel | ||||||||
| Classic Components | ECS-MPI4040R4-1R0-R | 60 | 4h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | ECS-MPI4040R4-1R0-R | Contact | >1wk |
Download datasheets and manufacturer documentation for ECS International ECS-MPI4040R4-1R0-R.
Download ECS International ECS-MPI4040R4-1R0-R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of ECS International ECS-MPI4040R4-1R0-R provided by its distributors.
ECS International has several brands around the world that distributors may use as alternate names. ECS International may also be known as the following names:
Download datasheets and manufacturer documentation for ECS International ECS-MPI4040R4-1R0-R.