| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | XC966-ND | 356 | 1 | Bulk | ||||||||
| Onlinecomponents.com | ECS-320-18-9-F | 0 | 250 | Bulk | ||||||||
| Master Electronics | ECS-320-18-9-F | 0 | 250 | |||||||||
| Avnet | ECS-320-18-9-F | 0 | 1K | 18h | ||||||||
| UnikeyIC | ECS-320-18-9-F | 356 | 19 | 14h |
Download datasheets and manufacturer documentation for ECS International ECS-320-18-9-F.
Download ECS International ECS-320-18-9-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
ECS International has several brands around the world that distributors may use as alternate names. ECS International may also be known as the following names:
Download datasheets and manufacturer documentation for ECS International ECS-320-18-9-F.