ECS International ECS-2018-147.4-BN

Oscillator XO 14.7456MHz ±50ppm 15pF HCMOS 55% 1.8V 4-Pin Mini-CSMD T/R
$ 2.497
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ECS International ECS-2018-147.4-BN.

IHS

Datasheet2 pages8 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download ECS International ECS-2018-147.4-BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator XO 14.7456MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V Medical 4-Pin SMD T/R
SMD XTAL OSC ST 1.6~3.6V +/-50PPM -40~85C 250TR
SG-210STF 14.7456ML3: SMD XTAL OSC MHZ 50PPM -40~85C 250TR
MEMS Oscillator, 3.3V, -40C-85C, 50ppm 4 VDFN 2.0x2.5mm TUBE RoHS Compliant: Yes
SMD Crystal Oscillator 14.31818MHz 1.8V 15pF 4-Pin SMD T/R

Descriptions

Descriptions of ECS International ECS-2018-147.4-BN provided by its distributors.

Oscillator XO 14.7456MHz ±50ppm 15pF HCMOS 55% 1.8V 4-Pin Mini-CSMD T/R
Crystals / Oscillators / Resonators 14.7456MHz 1.8V 2.0 X 2.5mm
Oscillator, 14.7456 MHz, 50 ppm, SMD, 2.5mm x 2mm, 1.8 V, HCMOS, ECS-2018
Standard Oscillators |Ecs Inc International ECS-2018-147.4-BN
CMOS Output Clock Oscillator, 14.7456MHz Nom
OSCILLATOR, 14.7456MHZ, HCMOS, 2.5 X 2MM;
XTAL OSC XO 14.7456MHZ HCMOS SMD

Manufacturer Aliases

ECS International has several brands around the world that distributors may use as alternate names. ECS International may also be known as the following names:

  • ECS
  • ECS Inc
  • ECS Inc International
  • ECS INTL
  • ECS INC INTERNATIONA
  • ELITEGROUP COMPUTER
  • ECS International Inc
  • ECS INC (VA)
  • ECS INCORPORATED INTERNATIONAL
  • ECS Semiconductor
  • ECSINT
  • ELECTRONIC CONNECTOR SERVICE INC
  • ECS INTERN
  • ECS Inc International - Crystals
  • RXD/ECS INC
  • CALIBER ELECTRONICS INC
  • ECS IND
  • ECS Internaal Inc