ECS International ECS-2018-130-BN

Oscillator XO 13MHz ±50ppm 15pF HCMOS 55% 1.8V 4-Pin Mini-CSMD T/R
$ 2.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ECS International ECS-2018-130-BN.

IHS

Datasheet2 pages8 years ago

Master Electronics

Inventory History

3 month trend:
-9.28%

CAD Models

Download ECS International ECS-2018-130-BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator XO 13MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V Medical 4-Pin SMD T/R
CMOS Output Clock Oscillator, 13MHz Nom
ECS InternationalECS-1618-120-BN-TR
Clock Oscillator 12MHz 1.8V 15pF 4-Pin SMD T/R
Oscillator MEMS 12MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin VDFN SMD Tube
Crystal Oscillator 12MHz 1.8V/2.5V/3.3V 15pF 4-Pin SMD T/R
MEMS Oscillator, 3.0V, -20C-70C, 50ppm 4 VDFN 3.2x5.0x0.9mm T/R RoHS Compliant: Yes

Descriptions

Descriptions of ECS International ECS-2018-130-BN provided by its distributors.

Oscillator XO 13MHz ±50ppm 15pF HCMOS 55% 1.8V 4-Pin Mini-CSMD T/R
ECS2018 Series 13MHz 50PPM 15pF -40C to +85C 1.8 V Subminiature Oscillators
Standard Oscillators |Ecs Inc International ECS-2018-130-BN
SMD Oscillators 13MHz 1.8V 2.0 X 2.5mm
CMOS Output Clock Oscillator, 13MHz Nom
OSCILLATOR, 13MHZ, HCMOS, SMD, 2.5 X 2MM;
XTAL OSC XO 13.0000MHZ HCMOS SMD

Manufacturer Aliases

ECS International has several brands around the world that distributors may use as alternate names. ECS International may also be known as the following names:

  • ECS
  • ECS Inc
  • ECS Inc International
  • ECS INTL
  • ECS INC INTERNATIONA
  • ELITEGROUP COMPUTER
  • ECS International Inc
  • ECS INC (VA)
  • ECS INCORPORATED INTERNATIONAL
  • ECS Semiconductor
  • ECSINT
  • ELECTRONIC CONNECTOR SERVICE INC
  • ECS INTERN
  • ECS Inc International - Crystals
  • RXD/ECS INC
  • CALIBER ELECTRONICS INC
  • ECS IND
  • ECS Internaal Inc