
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | ECS-184-20-4 | 0 | 200 | Bulk | ||||||||
| Master Electronics | ECS-184-20-4 | 0 | 200 | |||||||||
| Avnet | ECS-184-20-4 | 0 | 1K | 20h | ||||||||
| Arrow Electronics | ECS-184-20-4 | 0 | 1K | |||||||||
| Worldway Electronics | ECS-184-20-4 | 28,848 | 7 | Bulk | 18h |
Download datasheets and manufacturer documentation for ECS International ECS-184-20-4.
Download ECS International ECS-184-20-4 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of ECS International ECS-184-20-4 provided by its distributors.
ECS International has several brands around the world that distributors may use as alternate names. ECS International may also be known as the following names:
Download datasheets and manufacturer documentation for ECS International ECS-184-20-4.