Eclipse Magnetics NH065

Neodymium Pot Magnet, Pull Force: 11lb, PK10
$ 14.659
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eclipse Magnetics NH065.

Newark

Datasheet1 page9 years ago

Inventory History

3 month trend:
-98.42%

Related Parts

Keystone1952
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Brass ASTM B16 Nickel QQ-N-290
Keystone1451E
Standoffs & Spacers .250 X .750 6-32 THREADED HEX STANDOFF BRASS
Keystone2210
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH .500, ALUM/CLEAR IRIDITE
Bud IndustriesPB-1560
ENCLOSURE, POTTING BOX, DESKTOP, ABS, UL94HB, BLACK, 1.2X0.79X0.79 IN, STYLE A
Bud IndustriesDMB-4769
ENCLOSURE, CONNECTORIZED, DIN RAIL, ABS, 0.67 X 3.55 X 2.25 IN., LIGHT GRAY

Descriptions

Descriptions of Eclipse Magnetics NH065 provided by its distributors.

Neodymium Pot Magnet, Pull Force: 11lb, PK10
NdFeB Deep Pot Bi-Pole 16x16mm M
MAGNET 0.630"D X 0.630"THICK CYL
Magnet, Grip, Neo-Hold, Bi-Pole; Diameter:16Mm; Height:16Mm; Magnet Material:Neodymium; Product Range:-; Svhc:No Svhc (07-Jul-2017); External Diameter:16Mm; Fixing Hole Diameter:5.5Mm; Magnet Type:Pot; Material:Noedymium Iron Boron; Rohs Compliant: Yes |Eclipse Magnetics NH065

Manufacturer Aliases

Eclipse Magnetics has several brands around the world that distributors may use as alternate names. Eclipse Magnetics may also be known as the following names:

  • Eclipse Magnetics Ltd