EBM-Papst W4E400-CP02-70

AC Fans Axial Fan, 400mm, 230VAC, 2910CFM, 240W, 73dB, Ball, Lead Wire, Grill: Discharge
$ 445.207

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst W4E400-CP02-70.

Newark

Datasheet1 page20 years ago

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-88.89%

Related Parts

AC Fans Axial Fan, 300mm, 230VAC, 2200CFM, 350W, 76dB, Ball, Lead Wires, Grill: Inlet

Descriptions

Descriptions of EBM-Papst W4E400-CP02-70 provided by its distributors.

AC Fans Axial Fan, 400mm, 230VAC, 2910CFM, 240W, 73dB, Ball, Lead Wire, Grill: Discharge
AC Fan Ball Bearing 230V 240W 50Hz/60Hz 2910CFM 73dB Flange Mount
FAN, AXIAL, 230VAC, DIA.528X130MM, 2820 CFM, 240W, 1700RPM, BALL, IP44
Axial Fan, Round, 230V AC, 1 Phase, 2910 cfm, 20.8" W.
AC Fan, Axial Construction, 230V, 240W
FAN AXIAL 528X80MM 230VAC WIRE
Nominal Rated Voltage Ac:230V; Fan Frame Type:circular; Fan Frame Size:419Mm; External Depth:80Mm; Bearing Type:ball Bearing; Air Flow - Cfm:2910Cfm; Noise Rating:73Dba; Power Rating:240W; Rated Speed:-; Current Rating:-; Ip Rating:-Rohs Compliant: Yes

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • W4E400-CP02-70.