EBM-Papst W4E315-CP22-71

AC Fan Ball Bearing 115V 120W 50Hz/60Hz 1710CFM 64dB Flange Mount
$ 372.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst W4E315-CP22-71.

IHS

Datasheet1 page22 years ago

Sager Electronics

Inventory History

3 month trend:
+81.82%

Supply Chain

Country of OriginGermany
Introduction Date2004-02-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AC Motorized Impeller Ball Bearing 115V 270W 60Hz 1630RPM 1612CFM 70dB Flange Mount
AC Motorized Impeller Ball Bearing 115V 225W 60Hz 1430RPM 1700CFM 65dB Flange Mount
AC Fans Axial Fan, 300mm, 115VAC, 2200CFM, 350W, 76dB, Ball, Lead Wires, Grill: Inlet
AC Motorized Impeller Ball Bearing 115V 180W 60Hz 1550RPM 1330CFM 63dB Flange Mount

Descriptions

Descriptions of EBM-Papst W4E315-CP22-71 provided by its distributors.

AC Fan Ball Bearing 115V 120W 50Hz/60Hz 1710CFM 64dB Flange Mount
AC AXIAL FAN, 397 (DIA.) X 107MM, 2840M3/H, 120W, 230 V AC (S SERIES)
AC Fans AC Axial Fan, 315mm Round, 115VAC, 1710CFM
AC Fan, Axial Construction, 115V, 120W
Ac Axial Fan |Ebm-Papst W4E315-CP22-71
FAN AXIAL 397X74MM 115VAC WIRE
EBM-PAPST W4E315-CP22-71 Axial Fan, 115VAC. More details: Axial Fan, Shape Round, Fan Dia. 15-1/2 In., CFM @ 0.000-In. SP 1710, Voltage 115VAC, 1.26 Amps, 120 Watts, Electrical Connections 17-1/2 In. Leads, 64 dBA, Bearings Ball, 50/60 Hz, 1 Phase, Fan RPM 1580, Depth 4-1/2 In., Mounting Flange, Mounting Position Vertical or Horizontal, Mounting Eye O.C. 15 In., Motor Type PSC, Motor Insulation Class B, Thermal Protection Thermally Protected, Max. Ambient Temp. 122F, Blade Material Galvanized Steel, Housing Material Galvanized Steel

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst