EBM-Papst W2D300-CD04-53

AC Fan Ball Bearing 266V/460V 0.66A/0.38A 275W 2800RPM Flange Mount
$ 372.114
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst W2D300-CD04-53.

Master Electronics

Datasheet436 pages18 years ago
Datasheet5 pages13 years ago

Inventory History

3 month trend:
+112%

Descriptions

Descriptions of EBM-Papst W2D300-CD04-53 provided by its distributors.

AC Fan Ball Bearing 266V/460V 0.66A/0.38A 275W 2800RPM Flange Mount
Supply Voltage: 460V; Current Type: AC; Fan Frame Size: 300mm; External Depth: -; Noise Rating: -; Flow Rate - Imperial: -; Flow Rate - Metric: -; Bearing Type: Ball; Power Connection Type: 9 Lead Wires; Current Rating: 660mA; Power Rating: -
Nominal Rated Voltage Ac:230V/400V; Fan Frame Type:Circular; Fan Frame Size:300Mm; External Depth:-; Bearing Type:Ball Bearing; Air Flow - Cfm:-; Noise Rating:-; Power Rating:275W; Rated Speed:2800Rpm; Current Rating:660Ma Rohs Compliant: Yes |Ebm-Papst W2D300-CD04-53

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst