Descriptions of EBM-Papst W1G130-AA49-01 provided by its distributors.
Axial Fan, Round, 115V AC, 1 Phase, Fiberglass Reinforced Polypropylene, 172mm W.
AC Fan Ball Bearing 115V 0.38A 24W 3200RPM Flange Mount
AC FAN, 115V, 150X57MM, ROUND, 220CFM, 63DBA, 24W, 3200RPM, PLUG-IN
EC Fans EC Tubeaxial Fan, 130mm Round, 115VAC, 24W, 3200RPM
EBM PAPST W1G130-AA49-01 Axial Fan, ACimaxx Tubeaxial, EC Technology, Ball, 115 VAC, 151 mm, 58 mm, 370 m/h
AC Fan Axial Ball Bearing 115V 151 X 58mm
AC Fan, Axial Construction, 0.38A, 115V, 24W
ebm W1G130, 150 x 57mm, 115 V ac, 370m3/h
FAN, EC, 130MM, 115V, IP54; External Width:58mm; External Depth:58mm; External Diameter:151mm; Current Type:AC; Supply Voltage:115V AC; Current Rating:380mA; Bearing Type:Ball; Power Connection Type:Wire Lead; Series:W1G130; SVHC:No SVHC (18-Jun-2012); Power Consumption:24W