EBM-Papst RLF35-8/12N

DC radial fan, 12 V, 51 x 51 x 15 mm, 9.6 m³/h, 55 dB, ball bearing, ebm-papst RLF 35-8/12 N
$ 33.189
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst RLF35-8/12N.

IHS

Datasheet4 pages9 years ago

Newark

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+13.29%

Supply Chain

Country of OriginGermany
Introduction Date2016-06-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 7CFM 25dB 40 X 40 X 10.5mm High Speed
DC Fan Axial Ball Bearing 12V 11V to 13.8V 5CFM 30.2dB 30 X 30 X 10.5mm High Speed
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 7CFM 25dB 40 X 40 X 10.5mm Tachometer
DC Fan Axial Ball Bearing 12V 7V to 13.8V 6.7CFM 19dB 60 X 60 X 15mm
DC Fan Axial Ball Bearing 12V 8V to 13.8V 5.6CFM 27dB 35 X 35 X 10mm
DC Blower Centrifugal Ball Bearing 12V 10.2V to 38.8V 6.7CFM 41dB

Descriptions

Descriptions of EBM-Papst RLF35-8/12N provided by its distributors.

DC radial fan, 12 V, 51 x 51 x 15 mm, 9.6 m³/h, 55 dB, ball bearing, ebm-papst RLF 35-8/12 N
Fan Blower, Centrifugal, 12 VDC, DC, 51 mm, 15 mm, 5.6 CFM
Blower Fan; DC; 12VDC; 51x51x15mm; 0.16m3/min; 55.0dB.
DC Blower Centrifugal Ball Bearing 12V 8V to 13.2V 5.65CFM 51 X 51 X 15mm
CENTRIFUGAL FAN, 12VDC, 51X15MM, FLATPAC, 5.65CFM, 3.5W, 6700RPM, RLF35 SERIES
BLOWER, RADIAL, 51mm, 12VDC; Blower Type:Flatpak; Supply Voltage:12V; Current Type:DC; Fan Frame Size:51mm; External Depth:15mm; Flow Rate
Radial fan DC Temperature range: -20 ... +70 °C Voltage: 8...13.2 VDC Weight: 40 g Bearing: Ball Bearing Fan type: Radial Fan Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Fan Speed: 6700 rpm Power consumption max.: 3.5 W Rated voltage: 12 VDC Revolution speed: 7200 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLF 35-8/12 N
  • RLF 35-8/12N
  • RLF-35-8/12N
  • RLF35-8/12N.