Operating Voltage Max. V = 56 / Operating Voltage Min. V = 36 / Termination Type = Stranded Wire, 2-Pin / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 2465 / Flow Rate m³/h = 55 / Width mm = 135 / Blower Type = Radial / Internal Diameter mm = 80 / Current Max. mA = 152 / Commutation Type = Auto Restart / Height mm = 135 / Nominal Voltage V = 48 / Depth mm = 38