EBM-Papst RG160-28/14NU

EBM PAPST RG160-28/14NU Fan Blower, Centrifugal, Radial, 24 VDC, 220 mm, 56 mm, 123 cu.ft/min
$ 181.49
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst RG160-28/14NU.

element14 APAC

Datasheet1 page10 years ago
Datasheet1 page11 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+4.86%

Descriptions

Descriptions of EBM-Papst RG160-28/14NU provided by its distributors.

EBM PAPST RG160-28/14NU Fan Blower, Centrifugal, Radial, 24 VDC, 220 mm, 56 mm, 123 cu.ft/min
Axial Fan, 220Mm, 24Vdc, 123Cfm; Rango De Producto:-; Tensión De Alimentación:24Vdc; Tamaño Del Marco Del Ventilador:220Mm; Profundidad Externa:56Mm; Rango De Flujo - Imperial:123Cu.ft/Min; Rango De Flujo - Métrico:- |Ebm-Papst RG160-28/14NU
Operating Voltage Max. V = 28 / Operating Voltage Min. V = 12 / Termination Type = Stranded Wire, 2-Pin / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 2850 / Flow Rate m³/h = 209 / Width mm = 220 / Blower Type = Radial / Current Max. mA = 950 / Commutation Type = Auto Restart / Height mm = 220 / Nominal Voltage V = 24 / IP Rating = IP68 / Depth mm = 56

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • RG 160-28/14 NU
  • RG160-28/14NU.