EBM-Papst RG125-19/12N/12

Fan, Centrifugal, 12V, 180x40mm, 52cfm, 5.2W, 2550rpm, includes alarm signal wire
$ 76.508
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst RG125-19/12N/12.

Master Electronics

Datasheet3 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-41.39%

Descriptions

Descriptions of EBM-Papst RG125-19/12N/12 provided by its distributors.

Fan, Centrifugal,12V,180x40mm,52cfm,5.2W,2550rpm,includes alarm signal wire
Blowers & Centrifugal Fans Blower, 180x180x40mm, 12VDC, 51.5CFM, 5.2W, 2550RPM, Ball, FlatPak
Operating Voltage Max. V = 15 / Operating Voltage Min. V = 7 / Termination Type = Stranded Wire, 3-Pin / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 2550 / Flow Rate m³/h = 88 / Width mm = 180 / Blower Type = Radial / Current Max. mA = 566 / Commutation Type = Auto Restart / Height mm = 180 / Nominal Voltage V = 12 / Depth mm = 40

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst