EBM-Papst REF100-11/14/2U

Fan Blower, Centrifugal, 24 VDC, DC, 100 mm, 25 mm, 50.6 CFM
$ 122.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst REF100-11/14/2U.

Master Electronics

Datasheet1 page9 years ago

Inventory History

3 month trend:
-89.95%

Descriptions

Descriptions of EBM-Papst REF100-11/14/2U provided by its distributors.

Fan Blower, Centrifugal, 24 VDC, DC, 100 mm, 25 mm, 50.6 CFM
Dc Flatpak - Radial Blower |Ebm-Papst REF100-11/14/2U
Blowers & Centrifugal Fans Blower, 24VDC, 7.5W, 5400RPM, Ball, Speed Signal, Open Collector Output, FlatPak
Blowers DC Centrifugal Fan 24VDC, 7.5W, Ball
FAN; CENTRIFUGAL; 24VDC; 7.5 W; 104MM; 50.6CFM
FAN IMP MTRZD 104X24.9MM 24VDC
Outlet Diameter mm = 104 / Operating Voltage Max. V = 30 / Operating Voltage Min. V = 16 / Termination Type = Stranded Wire, 3-Pin / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 5400 / Flow Rate m³/h = 86 / Width mm = 104 / Blower Type = Radial / Current Max. mA = 395 / Commutation Type = Auto Restart / Height mm = 104 / Nominal Voltage V = 24 / Depth mm = 25

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF 100-11/14/2 U