EBM-Papst LZ550

Fan Accessories Anti-Vibration Mount, Hole 4.3 + or -0.2mm, Flange Thickness of 3-5.5mm
$ 1.118

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst LZ550.

Master Electronics

Datasheet12 pages18 years ago

Burklin Elektronik

TME

X-ON

Sager Electronics

Inventory History

3 month trend:
-33.31%

Supply Chain

Country of OriginGermany
Introduction Date2016-03-03

Descriptions

Descriptions of EBM-Papst LZ550 provided by its distributors.

Fan Accessories Anti-Vibration Mount, Hole 4.3 + or -0.2mm, Flange Thickness of 3-5.5mm
Sleeve Material:-; Product Range:- Rohs Compliant: Yes
ebm-papst, ,, , , 6.5 mm , 1-2 mm, 4.3 mm , 3-5.5 mm
ANTI VIBRATION MOUNT, FLANGE FAN MOUNT
Thrml Mgmt Access Anti Vibration Rubber
Accessory Type = Mounting Assembly

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • LZ 550
  • LZ550.