EBM-Papst LZ53

Fan Accessories Fan Guard Grille for Fan Size 140x140mm or 5300 Series
$ 4.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst LZ53.

element14 APAC

Datasheet1 page17 years ago

Newark

Master Electronics

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
+52.39%

Supply Chain

Country of OriginGermany
Introduction Date2016-03-03
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Orion Fans G172-10HA Steel Wire Guard, Bright Nickel Chrome, For 172mm Fans, G172 Series
Fan Accessories Fan Finger Guard for 172mm Fan, Bright Basic Wire, Nickel Chrome
Orion Fans G172-10H Steel Wire Guard, Bright Nickel Chrome, For 172mm Fans, G172 Series
EBM-PapstLZ27
Fan Accessories Metal Finger Guard For 150Mm Fans, 5-Ring
EBM-Papst92163-2-2929
Fan Accessories Plastic Finger Guard for W2G076/W2E076/W

Descriptions

Descriptions of EBM-Papst LZ53 provided by its distributors.

Fan Accessories Fan Guard Grille for Fan Size 140x140mm or 5300 Series
FAN FINGER GUARD, METAL, 140MM; For Use With: ebm-papst fan series 5300; Fan Frame Size: 140mm; Fixing Centres: 124.5mm; Guard Material: Steel; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Finger Guard; Colour
Finger Guard, 183Mm; Fan Guard Type:Steel - Wire Form; For Use With:140Mm Axial Fans; Fixing Centers:124.5Mm; Color/Finish:Zinc/Nickel; Product Range:-; Accessory Type:Finger Guard; Colour:Blue; External Depth:6.45Mm Rohs Compliant: Yes |Ebm-Papst LZ53

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • LZ 53