EBM-Papst LZ36

EBM PAPST LZ36 Fan Finger Guard, Grille, ebm-papst fan series 7000, 150 mm, 162 mm, Steel
$ 5.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst LZ36.

Newark

Datasheet3 pages11 years ago

JRH Electronics

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of EBM-Papst LZ36 provided by its distributors.

EBM PAPST LZ36 Fan Finger Guard, Grille, ebm-papst fan series 7000, 150 mm, 162 mm, Steel
GUARD, METAL, 150MM; For Use With:ebm-papst fan series 7000; Fan Frame Size:150mm; Fixing Centres:162mm; Guard Material:Steel; Product Range:-; SVHC:No SVHC (15-Jan-2019); Accessory Type:Finger Guard; Depth:6mm; External
Finger Guard, 150Mm, Steel; Fan Guard Type:Steel - Wire Form; For Use With:150Mm X 172Mm Axial Fans; Fixing Centers:162Mm; Color/Finish:Zinc/Nickel; Product Range:-; Fan Frame Size:150Mm; Guard Material:Steel Rohs Compliant: Yes |Ebm-Papst LZ36

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • LZ 36
  • LZ-36