Guard Grill, 80Mm Axial Fan; Para Usar Con:Ebm Papst Axial Fans; Tamaño Del Marco Del Ventilador:80Mm; Fixing Centers:71.5Mm; Dedal, Material:Plastic; Tamaño Del Ventilador:80Mm X 80Mm |Ebm-Papst LZ32-3
GUARD GRILL, 80MM AXIAL FAN; Fan Guard Type: Plastic; For Use With: 80mm Axial Fans; Fixing Centers: 71.5mm; Color / Finish: -; Product Range: -; Fan Frame Size: 80mm; Fan Size: 80mm x 80mm; Guard Material: P 05C3874