EBM-Papst LZ28

Fan Accessories Metal Finger Guard for 60mm Size Fans or 600/600F/600N/600NG/600NV/620, 4-Ring
$ 2.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst LZ28.

Sager Electronics

Datasheet2 pages20 years ago

Master Electronics

Newark

Burklin Elektronik

TME

Inventory History

3 month trend:
-28.90%

Supply Chain

Country of OriginGermany
Introduction Date2016-03-14

Descriptions

Descriptions of EBM-Papst LZ28 provided by its distributors.

Fan Accessories Metal Finger Guard for 60mm Size Fans or 600/600F/600N/600NG/600NV/620, 4-Ring
WELDED FINGER GUARD, CHROME-PLATED STEEL WIRE, .063 IN. DIA., FOR 600 MULTI-FAN
Fan Accessories Metal Finger Guard Fits 600
Metal protection grille, (L x W x H) 60 x 60 x 5.2 mm, LZ 28
Protective grid [EBM-Papst] LZ 28 Protective grid
Finger Guard for 600 Series AC Axial Fans
Thrml Mgmt Access Finger Guard 60mm Metal
Finger Guard; Fan Guard Type:Steel - Wire Form; For Use With:60Mm Axial Fans; Fixing Centers:50Mm; Color/Finish:Zinc/Nickel; Product Range:-; Accessory Type:Finger Guard; External Depth:5.2Mm; External Height:60Mm; Fan Size:60Mm Rohs Compliant: Yes |Ebm-Papst LZ28.

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • LZ 28
  • LZ28.