EBM-Papst LZ26K

Finger Guard for 171mm Papst Fans Welded Steel Guard Chromium Plating
$ 4.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst LZ26K.

Newark

Datasheet3 pages25 years ago

element14 APAC

Inventory History

3 month trend:
-30.46%

Descriptions

Descriptions of EBM-Papst LZ26K provided by its distributors.

Finger Guard for 171mm Papst Fans Welded Steel Guard Chromium Plating
GUARD, METAL, 172MM; For Use With: ebm-papst fan series 6000; Fan Frame Size: 172mm; Fixing Centres: 162mm; Guard Material: Steel; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Finger Guard; Depth: 5mm; External
Finger Guard, 171Mm, Steel; Fan Guard Type:Steel - Wire Form; For Use With:171Mm Axial Fans; Fixing Centers:162Mm; Color/Finish:Bright Nickel Chrome; Product Range:-; Fan Frame Size:171Mm; Guard Material:Steel Rohs Compliant: Yes |Ebm-Papst LZ26K

Images

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst