EBM-Papst LZ22

EBM PAPST LZ22 Fan Finger Guard, Grille, Fans, 148.5 mm, Steel
$ 4.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst LZ22.

element14 APAC

Datasheet3 pages11 years ago

RS (Formerly Allied Electronics)

Master Electronics

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-46.88%

Supply Chain

Country of OriginGermany
Introduction Date2019-10-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of EBM-Papst LZ22 provided by its distributors.

EBM PAPST LZ22 Fan Finger Guard, Grille, Fans, 148.5 mm, Steel
Finger Guard Galvanized Steel Wire for Fan Size 200mm x 51mm
Fan filter; 199.5x199.5x8.45mm; metal.
FAN, ACCESSORY, FINGER GUARD, STEEL,148.5MM
External Width mm = 8.45 / External Height mm = 199.5 / Guard Material = Steel / Fan Size = 200 x 51 mm
Thrml Mgmt Access Grill Guard 200mm Nickel
ebm , 200 x 51mm, 199.5 x 199.5mm, 148.5mm
GUARD, FINGER, 200X51MM; For Use With: Fans; Fan Frame Size: 199.5mm; Fixing Centres: 148.5mm; Guard Material: Steel; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Finger Guard; External Height: 199.5mm; Externa

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • LZ 22