EBM-Papst LZ120

Fan Accessories Plug and Cord Set, Straight, 24 Inch Cable Length, UL/CSA
$ 4.758
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst LZ120.

Electro Sonic

Datasheet3 pages10 years ago
Datasheet2 pages14 years ago
Datasheet3 pages11 years ago

Master Electronics

Farnell

TME

Sager Electronics

Inventory History

3 month trend:
+2.23%

Descriptions

Descriptions of EBM-Papst LZ120 provided by its distributors.

Fan Accessories Plug and Cord Set, Straight, 24 Inch Cable Length, UL/CSA
Fan Power Cord; Para Usar Con:Ebm Papst Axial Fans W/ Flat Terminal Leads (3.0 X 0.5Mm); Tensión Nominal:230Vac; Ventilación, Conector Lateral:Macho Recto; Intensidad Nominal:-; Longitud Del Cable:24" |Ebm-Papst LZ120
LEAD, FAN, 0.61M; For Use With:Compact Fans with 0.5mm pins; Voltage Rating:230VAC; Fan Side Connector:Straight Plug; Current Rating:-; Cable Length:610mm; Product Range:-; SVHC:No SVHC (15-Jan-2019); Accessory Type:Conn

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • LZ 120
  • LZ120.
  • LZ120..