EBM-Papst DV6424/12

DC Axial Fan, 24 V, Rectangular with Rounded Ends, 172 mm, 51 mm, Ball Bearing, 312 CFM
$ 151.92
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst DV6424/12.

Farnell

Datasheet1 page20 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+4.70%

Descriptions

Descriptions of EBM-Papst DV6424/12 provided by its distributors.

DC Axial Fan, 24 V, Rectangular with Rounded Ends, 172 mm, 51 mm, Ball Bearing, 312 CFM
DC Fans Tubeaxial, 172x160x51mm, 24V, 311.9CFM, 40W, 65dB, 4300RPM, Ball, Speed Signal
DC Fan Axial Ball Bearing 24V 16V to 28V 311.9CFM 65dB
Current Rating Max. A = 1.9 / Operating Voltage Max. V = 28 / Operating Voltage Min. V = 16 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 4300 / Flow Rate m³/h = 520 / Width mm = 160 / Power Connection Type = 3-Pin Stranded Wire / Current Rating Min. A = 1.1 / Height mm = 172 / Nominal Voltage V = 24 / Noise Level dBA = 63 / Depth mm = 51

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst