EBM-Papst DV5214NU

DC Fans Tubeaxial Fan, 127x127x38mm, 24VDC, 158.9CFM, 19.8W, 56dBA, 4930RPM, Ball, IP68
$ 116.874
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst DV5214NU.

JRH Electronics

Datasheet1 page10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.15%

Descriptions

Descriptions of EBM-Papst DV5214NU provided by its distributors.

DC Fans Tubeaxial Fan, 127x127x38mm, 24VDC, 158.9CFM, 19.8W, 56dBA, 4930RPM, Ball, IP68
DC Fan Axial Ball Bearing 24V 18V to 26V 158.9CFM 56dB 127 X 127 X 38mm
AXIAL FAN, 127MM, 24VDC, 158.9CFM, 56DBA; Supply Voltage: 24V; Current Type: DC; Fan Frame Size: 127mm; External Depth: 38mm; Noise Rating: 56dBA; Flow Rate - Imperial: 158.9cu.ft/min; Flow Rate - Metric: 4.5m /min; Bearing Type: Ball
Axial Fan, 127Mm, 24Vdc, 158.9Cfm, 56Dba; Rango De Producto:Serie Dv5200U; Tensión De Alimentación:24Vdc; Tamaño Del Marco Del Ventilador:127Mm; Profundidad Externa:38Mm; Rango De Flujo - Imperial:158.9Cu.ft/Min |Ebm-Papst DV5214NU
Current Rating Max. mA = 890 / Operating Voltage Max. V = 26.4 / Operating Voltage Min. V = 18 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 4930 / Flow Rate m³/h = 265 / Width mm = 127 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 690 / Height mm = 127 / Nominal Voltage V = 24 / Noise Level dBA = 56 / IP Rating = IP68 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • DV 5214 NU
  • DV5214 NU