EBM-Papst D2E133-AM47-94

Fan, Centrifugal , 230VAC, 171X215X180MM, 335 Cfm, 200W, 1800RPM, Ball, IP44
$ 362.892

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst D2E133-AM47-94.

IHS

Datasheet5 pages13 years ago

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-27.69%

Supply Chain

Country of OriginGermany
Introduction Date2013-04-22

Related Parts

Blowers & Centrifugal Fans AC Centrifugal Blower, 133mm Round, 230VAC, 353CFM
AC Blower Centrifugal Ball Bearing 230V 441.4CFM/273.7CFM 270 X 204.25 X 213mm
AC Blower Ball Bearing 230V 145W 50Hz/60Hz 1250RPM/1300RPM 350.2CFM 65dB Flange Mount

Descriptions

Descriptions of EBM-Papst D2E133-AM47-94 provided by its distributors.

FAN, CENTRIFUGAL , 230VAC, 171X215X180MM, 335 CFM, 200W, 1800RPM, BALL, IP44
AC Blower Centrifugal Ball Bearing 230V 170.5 X 180 X 215mm
AC Fan, Centrifugal Construction, 0.73A, 230V, 165W
Blowers & Centrifugal Fans AC Centrifugal Blower
FAN BLWR CENT 171X215MM 230VAC
AC CENTRIFUGAL BLOWER; Blower Type:Centrifugal; Supply Voltage:230VAC; Voltage Type:AC; Fan Frame Size:180mm; External Depth:215mm; Air Flow - CFM:300CFM; Air Flow - m3/min:8.5m³/min; Noise Rating:56dBA; Bearing Type:Bal
Ac Centrifugal Blower; Rango De Producto:Serie D2E; Tensión De Alimentación:230Vac; Profundidad Externa:254Mm; Rango De Flujo - Imperial:300Cu.ft/Min; Rango De Flujo - Métrico:8.5M³/Min; Evaluación Del Ruido:56Dba |Ebm-Papst D2E133-AM47-94

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst