EBM-Papst D2E097-BI52-A4

Ebm Papst D2E097-BI52-A4 Centrifugal Fan, 230VAC, Wire Leadednew
$ 265.114
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst D2E097-BI52-A4.

element14 APAC

Datasheet5 pages14 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.52%

Descriptions

Descriptions of EBM-Papst D2E097-BI52-A4 provided by its distributors.

EBM PAPST D2E097-BI52-A4 CENTRIFUGAL FAN, 230VAC, WIRE LEADEDNew
AC Fan Ball Bearing 230VAC 0.26A 58W 2700RPM Flange Mount
Blowers & Centrifugal Fans AC Centrifugal Blower
Centrifugal Fan, 230Vac, Wire Leaded; Blower Type:Motorized Impeller; Supply Voltage:230Vac; Voltage Type:Ac; Fan Frame Size:161Mm; External Depth:146Mm; Air Flow - Cfm:-; Air Flow - M3/Min:-; Noise Rating:-; Power Rating:58W Rohs Compliant: Yes |Ebm-Papst D2E097-BI52-A4

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2E097BI52A4