Descriptions of EBM-Papst ACI4400HHAU provided by its distributors.
AC Fan Ball Bearing 100V to 240V 4.5W 3300RPM 103CFM 43dBA Flange Mount
EC Fans EC Tubeaxial, 119x38mm, 90-264V, 103CFM, 4.4W, 3300RPM, Ball, Speed Control
AC Fan Axial Ball Bearing 100V to 240V 90V to 264V 103CFM 43dB 119 X 119 X 38mm
FAN, AXIAL,90-264VAC,50/60HZ,119X119X38MM,103CFM,4.4W,3300RPM, BALL BEARING,
GreenTech Tubeaxial Fan DC 120x120x38mm 230V 175m³/h IP65
Fan; EC; 100-240 VAC; 119x119x38mm; 2.92m3/min; 43.0dB.
ebm ACi 4400, 120 x 120 x 38mm, 240 V , 175m3/h
AC Fan, Axial Construction, 240V, 4.5W
AXIAL FAN, 119MM, 240VAC, 103CFM, 43DBA
AXIAL FAN, 119MM, 240VAC, 103CFM, 43DBA; Supply Voltage: 230V; Current Type: AC; Fan Frame Size: 119mm; External Depth: 38mm; Noise Rating: 43dBA; Flow Rate - Imperial: 103cu.ft/min; Flow Rate - Metric: 175m³/h; Bearing Type: Ba
Axial Fan, 119Mm, 240Vac, 103Cfm, 43Dba; Nominal Rated Voltage Ac:100V To 240V; Fan Frame Type:Square; Fan Frame Size:119Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:103Cfm; Noise Rating:43Dba; Power Rating:4.5Wrohs Compliant: Yes |Ebm-Papst ACI4400HHAU