EBM-Papst AC4400FNN

AC Fan Axial Ball Bearing 115V 85V to 265V 120.66CFM 53dB 119 X 119 X 25.4mm
$ 155.184
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst AC4400FNN.

IHS

Datasheet4 pages7 years ago

Amar Radio Corporation

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-10.50%

Supply Chain

Country of OriginGermany
Introduction Date2016-06-22
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-12-11

Descriptions

Descriptions of EBM-Papst AC4400FNN provided by its distributors.

AC Fan Axial Ball Bearing 115V 85V to 265V 120.66CFM 53dB 119 X 119 X 25.4mm
AXIAL FAN, 119MM, 230VAC, 121CFM, 53DBA; Nominal Rated Voltage AC: 115V / 230V; Fan Frame Type: Square; Fan Frame Size: 119mm; External Depth: 25mm; Bearing Type: Ball Bearing; Air Flow - CFM: 121CFM; Noise Rating: 53dBA; Power
Current Rating Max. mA = 230 / Operating Voltage Max. V = 265 / Operating Voltage Min. V = 85 / AC or DC Operation = AC / Bearing Type = Ball / Fan Speed min-1 = 4850 / Flow Rate m³/h = 205 / Width mm = 119 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 100 / Height mm = 119 / Nominal Voltage V = 230 / Noise Level dBA = 53 / Depth mm = 58

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC 4400 FNN