EBM-Papst AC3200JHU

92 mm x 92 mm x 72 mm Tube Axial Fan 115/230 VAC Ball Bearing 84.8CFM 55dBA 12" Wires
$ 158.661
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst AC3200JHU.

Master Electronics

Datasheet4 pages10 years ago
Datasheet10 pages11 years ago

Sager Electronics

Inventory History

3 month trend:
+41.38%

Descriptions

Descriptions of EBM-Papst AC3200JHU provided by its distributors.

92 mm x 92 mm x 72 mm Tube Axial Fan 115/230 VAC Ball Bearing 84.8CFM 55dBA 12" Wires
Axial Fan, Square, 115/230V AC, 1 Phase, Fiberglass Reinforced Plastic, 3 5/8 in W.
AC Fan Axial Ball Bearing 115V 85V to 265V 84.8CFM 55dB 92 X 92 X 38mm High Speed
Current Rating Max. mA = 220 / Operating Voltage Max. V = 265 / Operating Voltage Min. V = 85 / AC or DC Operation = AC / Bearing Type = Ball / Fan Speed min-1 = 6800 / Flow Rate m³/h = 144 / Width mm = 92 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 95 / Height mm = 92 / Nominal Voltage V = 230 / Noise Level dBA = 55 / Depth mm = 72

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst