Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 8550VW

ebm AC axial fan 8000 V, 80 x 80 x 38mm, 230 V ac, air flow volume50m³/h, speed2700rpm

$ 57.36

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8550VW.

IHS

Datasheet1 page23 years ago

Master Electronics

TME

Burklin Elektronik

element14 APAC

Inventory History

3 month trend:
+371%

Supply Chain

Country of OriginGermany
Introduction Date2010-02-08

Related Parts

EBM-Papst8550N
ebm AC Axial Fan Kit 8000 N, 80 x 80 x 38mm, 230 V ac, air flow volume50m³/h, speed2700rpm
EBM-Papst3950
AC Fan Sintec-Sleeve Bearing 230V 11W 50Hz 2650RPM 34.73CFM 35dB Flange Mount
EBM-Papst3956
AC Fan Ball Bearing 230V 11W 50Hz 2650RPM 34.7CFM 35dB Flange Mount
AC Fan Axial Ball Bearing 230V 200V to 245V 25CFM/30CFM 31.3dB/34.2dB 80 X 80 X 38mm High Speed
AC Fan Axial Ball Bearing 230V 160V to 260V 35CFM 30dB 92 X 92 X 26mm High Speed
AC Fan Axial Ball Bearing 230V 160V to 260V 35CFM 30dB 92 X 92 X 26mm High Speed

Descriptions

Descriptions of EBM-Papst 8550VW provided by its distributors.

ebm AC axial fan 8000 V, 80 x 80 x 38mm, 230 V ac, air flow volume50m³/h, speed2700rpm
AC Fan Axial Sleeve Bearing 230V 29.4CFM/35.9CFM 30dB/34dB
AC FAN, 230V, 80X80X38MM, 35.9CFM, 34DBA, 11W, 3200RPM: WIRE LEADS
EBM PAPST 8550VW Axial Fan, Compact, Sleeve, 8000V Series, 230 VAC, 80 mm, 38 mm, 35.9 cu.ft/min, 61 m/h
AC Fan, Axial Construction, 230V, 11W
Axial Fan, 80Mm, 230Vac, 35.9Cfm, 34Dba; Nominal Rated Voltage Ac:230V; Fan Frame Type:Square; Fan Frame Size:80Mm; External Depth:38Mm; Bearing Type:Sleeve Bearing; Air Flow - Cfm:35.9Cfm; Noise Rating:34Dba; Power Rating:11W Rohs Compliant: Yes |Ebm-Papst 8550VW
Axial Fan Power consumption: 11 W Temperature range: -10 ... 75 °C Voltage: 230 VAC Weight: 490 g Bearing: Sleeve Bearing Fan type: Axial Fan Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 11 W Rated voltage: 230 VAC Revolution speed: 3200 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8550 VW
  • 8550-VW