EBM-Papst 8452/2L

DC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output
$ 62.96
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8452/2L.

Sager Electronics

Datasheet12 pages8 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of EBM-Papst 8452/2L provided by its distributors.

DC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output
Dc Tubeaxial Fan |Ebm-Papst 8452/2L
Current Rating Max. mA = 42 / Operating Voltage Max. V = 15 / Operating Voltage Min. V = 8 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 1700 / Flow Rate m³/h = 30 / Width mm = 80 / Power Connection Type = 3-Pin Stranded Wire / Current Rating Min. mA = 24 / Height mm = 80 / Nominal Voltage V = 12 / Noise Level dBA = 14 / Depth mm = 25

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst